Eaton DMM-B-44/100-R technical specifications.
| Current Rating | 0.44A |
| Voltage Rating | 1000V |
| Acting | Fast |
| Package/Case | Melf |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton DMM-B-44/100-R to view detailed technical specifications.
No datasheet is available for this part.