
Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 15µH inductance with a 30% tolerance, rated for 2.3A DC current and 2.3A RMS current. DC resistance is 68.8mΩ, with a saturation current of 2.66A. Operating temperature range is -40°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton DR1030-150-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Current | 2.3A |
| DC Resistance (DCR) | 68.8mR |
| Depth | 10.3mm |
| Height | 3mm |
| Inductance | 15uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 2.66A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.3A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.66A |
| Self Resonant Frequency | 1MHz |
| Series | DR1030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1030-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
