
Surface mount fixed inductor featuring 22µH inductance with a 30% tolerance, designed for general purpose applications. This shielded ferrite core component offers a 1.8A DC current rating and a saturation current of 2.19A. Operating across a temperature range of -40°C to 125°C, it has a DC resistance of 114.6mΩ and is supplied in tape and reel packaging.
Eaton DR1030-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 114.6mR |
| Depth | 10.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Length | 10.5mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.8A |
| Saturation Current | 2.19A |
| Series | DR1030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.067021oz |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1030-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
