
Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. This component offers an inductance of 82µH with a 30% tolerance, tested at 100kHz. It is rated for a maximum DC current of 1A, with a DC resistance of 382.3mΩ. Operating within a temperature range of -40°C to 125°C, this RoHS compliant and lead-free inductor is supplied in tape and reel packaging.
Eaton DR1030-820-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 382.3mR |
| Depth | 10.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max DC Current | 1.14A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.14A |
| Series | DR1030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1030-820-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
