
Surface mount shielded drum core inductor with 220µH inductance and 30% tolerance. Features a ferrite core, 700mA rated current, and 920mA saturation current. DC resistance is 640mΩ, with a test frequency of 100kHz and a self-resonant frequency of 1MHz. Operates between -40°C and 125°C, packaged in tape and reel.
Eaton DR1040-221-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 640mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 700mA |
| Saturation Current | 920mA |
| Self Resonant Frequency | 1MHz |
| Series | DR1040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1040-221-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
