
General purpose, shielded, surface mount inductor featuring 33 µH inductance with a 30% tolerance. This ferrite-core component offers a rated current of 2.2A, a maximum DC current of 2.45A, and a DC resistance of 93mΩ. Operating within a temperature range of -40°C to 125°C, it is supplied on tape and reel.
Eaton DR1040-330-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Current | 2.2A |
| DC Resistance (DCR) | 93mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 33uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 2.45A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.2A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.45A |
| Self Resonant Frequency | 1MHz |
| Series | DR1040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1040-330-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
