
Surface mount shielded drum core inductor with 12µH inductance and 30% tolerance, rated for 3.94A current at 100kHz. Features a ferrite core, 0.0304 Ohm DCR, and a maximum operating temperature of 125°C. This component is RoHS compliant and packaged on tape and reel.
Eaton DR1050-120-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.94A |
| DC Resistance (DCR) | 30.4mR |
| Depth | 10.3mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max DC Current | 4.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.94A |
| RoHS Compliant | Yes |
| Saturation Current | 4.1A |
| Series | DR1050 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1050-120-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
