
Surface mount general purpose inductor with 220µH inductance and 30% tolerance. Features a ferrite core, 1A current rating, and 980mA saturation current. Operates within a -40°C to 125°C temperature range and has a DC resistance of 472mΩ. Shielded construction with SMD/SMT termination, packaged on tape and reel.
Eaton DR1050-221-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 472mR |
| Depth | 10.3mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 220uH |
| Inductance Tolerance | 30% |
| Length | 10.5mm |
| Max DC Current | 980mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 980mA |
| Self Resonant Frequency | 1MHz |
| Series | DR1050 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1050-221-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
