
Surface mount shielded drum core inductor with 27uH inductance and 30% tolerance, rated for 2.82A maximum DC current. Features a ferrite core, 53.3mR DC resistance, and operates across a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton DR1050-270-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.82A |
| DC Resistance (DCR) | 53.3mR |
| Depth | 10.3mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.82A |
| Saturation Current | 2.8A |
| Series | DR1050 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1050-270-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
