
Surface mount general purpose inductor featuring 33µH inductance with a 30% tolerance. This ferrite-core component offers a rated current of 2.56A, a DC resistance of 71.9mΩ, and a saturation current of 2.5A. Operating within a temperature range of -40°C to 125°C, it is shielded and RoHS compliant. Dimensions include a length of 10.5mm, width of 0.405 inches, and height of 5mm.
Eaton DR1050-330-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.56A |
| DC Current | 2.56A |
| DC Resistance (DCR) | 71.9mR |
| Depth | 10.3mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 33uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 7.3mm |
| Length | 10.5mm |
| Max DC Current | 2.56A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.56A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.56A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 1MHz |
| Series | DR1050 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1050-330-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
