
Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 560µH inductance with a 30% tolerance, tested at 100kHz. Rated for a maximum DC current of 620mA, with a DC resistance of 1.213 Ohms. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton DR1050-561-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 620mA |
| DC Resistance (DCR) | 1.213R |
| Height | 0.196inch |
| Height - Seated (Max) | 0.197inch |
| Inductance | 560uH |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 620mA |
| Saturation Current | 600mA |
| Series | DR1050 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1050-561-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
