
Surface mount fixed inductor featuring a shielded drum core construction. Offers 82µH inductance with a 30% tolerance, tested at 100kHz. Rated for 1.6A maximum DC current with a DC resistance of 184mΩ. Ferrite core material and a wide operating temperature range of -40°C to 125°C. Packaged on tape and reel for automated assembly.
Eaton DR1050-820-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 184mR |
| Depth | 10.3mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max DC Current | 1.58A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.58A |
| Series | DR1050 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1050-820-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
