
Surface mount shielded drum core inductor with 800nH inductance and 30% tolerance, designed for 100kHz operation. Features a 9.7A rated current, 13.5A saturation current, and 4mΩ DC resistance. Operates across a -40°C to 125°C temperature range, with a ferrite core and SMD/SMT termination. Packaged in tape and reel for automated assembly.
Eaton DR1050-R80-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9.7A |
| DC Current | 9.7A |
| DC Resistance (DCR) | 4mR |
| Depth | 10.3mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 800nH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 13.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 9.7A |
| RoHS Compliant | Yes |
| Saturation Current | 13.5A |
| Series | DR1050 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR1050-R80-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
