
Shielded, surface mount general purpose inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 2.6A current rating, and 3.12A saturation current. Operates from -40°C to 125°C with a DC resistance of 97mΩ. Dimensions are 12.3mm length, 12.3mm depth, and 4.5mm height.
Eaton DR124-330-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 97mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 3.12A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.6A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3.12A |
| Self Resonant Frequency | 1MHz |
| Series | DR124 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR124-330-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
