
Surface mount fixed inductor featuring a shielded drum core construction. Inductance value of 3.9µH with a 20% tolerance, tested at 100kHz. Offers a 7A DC current rating and a maximum DC current of 8.4A, with a low DC resistance of 15mΩ. Ferrite core material and a maximum operating temperature of 125°C. Packaged in tape and reel for automated assembly.
Eaton DR124-3R9-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Current | 7A |
| DC Resistance (DCR) | 15mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 3.9uH |
| Length | 12.3mm |
| Max DC Current | 8.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Saturation Current | 8.4A |
| Series | DR124 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR124-3R9-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
