
Surface mount shielded drum core inductor offering 6.8µH inductance with a 20% tolerance at 100kHz. Features a 5.6A DC current rating, 6.47A saturation current, and a low 21.7mΩ DC resistance. Operates within a -40°C to 125°C temperature range, housed in a nonstandard package with tape and reel packaging. Dimensions include 12.3mm depth, 12.5mm width, and 4.5mm height.
Eaton DR124-6R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.6A |
| DC Current | 5.6A |
| DC Resistance (DCR) | 21.7mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 6.8uH |
| Length | 0.492inch |
| Max DC Current | 6.47A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Saturation Current | 6.47A |
| Series | DR124 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR124-6R8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
