Eaton DR124-820-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 255.3mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 82uH |
| Length | 0.492inch |
| Max DC Current | 1.94A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Saturation Current | 1.94A |
| Series | DR124 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR124-820-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
