
Surface mount shielded drum core inductor with 8.2µH inductance and 20% tolerance. Features a ferrite core, 5.2A current rating, and 26mΩ DC resistance. Operates from -40°C to 125°C, with a saturation current of 6.22A. Packaged in tape and reel for automated assembly.
Eaton DR124-8R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.2A |
| DC Current | 5.2A |
| DC Resistance (DCR) | 26mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 8.2uH |
| Length | 12.3mm |
| Max DC Current | 6.22A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Saturation Current | 6.22A |
| Series | DR124 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR124-8R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
