
Surface mount shielded drum core inductor with 470nH inductance and 20% tolerance, designed for 100kHz operation. Features a 16A rated current, 24.4A saturation current, and a low 2.7mΩ DC resistance. Operates across a wide temperature range of -40°C to 125°C, utilizing a ferrite core. Packaged in tape and reel for automated assembly.
Eaton DR124-R47-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 16A |
| DC Current | 16A |
| DC Resistance (DCR) | 2.7mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 24.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Rated Current-Max | 16A |
| Saturation Current | 24.4A |
| Series | DR124 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR124-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
