
Surface mount shielded drum core inductor offering 120mH inductance with a 20% tolerance at 100kHz. Features a ferrite core, 60mA rated current, and a maximum DC resistance of 150 Ohms. Operates within a temperature range of -40°C to 125°C, with a saturation current of 69mA. Packaged in tape and reel for automated assembly.
Eaton DR125-124-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 60A |
| Current Rating | 60mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 150R |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 120mH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 69mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Rated Current-Max | 60mA |
| RoHS Compliant | Yes |
| Saturation Current | 69mA |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR125-124-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
