
Surface mount general purpose inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a maximum operating temperature of 125°C. Rated for 10.9A DC current and 15A saturation current, with a low DC resistance of 4.5mΩ. Dimensions are 12.5mm length, 12.5mm depth, and 6mm height. RoHS compliant and supplied on tape and reel.
Eaton DR125-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 10.9A |
| DC Current | 10.9A |
| DC Resistance (DCR) | 4.5mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 10.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 10.9A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10.9A |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR125-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
