
General purpose, shielded power inductor with 330µH inductance and 20% tolerance. Features a ferrite core, 1.06A current rating, and 1.22A saturation current. Operates from -40°C to 125°C with a low DC resistance of 482mΩ. Surface mountable with SMD/SMT termination, supplied on tape and reel.
Eaton DR125-331-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.06A |
| DC Current | 1.06A |
| DC Resistance (DCR) | 482mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 1.06A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.06A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.06A |
| RoHS Compliant | Yes |
| Saturation Current | 1.22A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR125-331-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
