
Surface mount general purpose inductor featuring 47µH inductance with a 20% tolerance. This shielded ferrite-core component offers a 2.71A current rating and a low 74mΩ DCR. Operating across a -40°C to 125°C temperature range, it is RoHS compliant and designed for tape and reel packaging.
Eaton DR125-470-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.71A |
| DC Current | 2.71A |
| DC Resistance (DCR) | 74mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 2.71A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.71A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.71A |
| RoHS Compliant | Yes |
| Saturation Current | 3.24A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR125-470-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
