Eaton DR125-472-R technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.53R |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 4.7mH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 268mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 268mA |
| Resistance | 7.53R |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR125-472-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
