Eaton DR125-560-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.31A |
| DC Resistance (DCR) | 102mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Saturation Current | 3A |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR125-560-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
