
Surface mount general purpose fixed inductor featuring 680µH inductance with a 20% tolerance. This ferrite core component offers a rated DC current of 700mA and a saturation current of 850mA, with a maximum DC resistance of 1.1Ω. Operating within a temperature range of -40°C to 125°C, it is shielded and supplied on tape and reel.
Eaton DR125-681-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 42A |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 680uH |
| Length | 12.5mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 700mA |
| Saturation Current | 850mA |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR125-681-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
