
Surface mount fixed inductor featuring a ferrite core and shielded construction. Offers 6.8µH inductance with a ±20% tolerance, tested at 100kHz. Rated for a maximum DC current of 6.64A, with a saturation current of 8.68A and a low DC resistance of 12.3mΩ. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for efficient assembly.
Eaton DR125-6R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.64A |
| DC Resistance (DCR) | 12.3mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 6.64A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6.64A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.64A |
| Saturation Current | 8.68A |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR125-6R8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
