Eaton DR127-102 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 610mA |
| DC Resistance (DCR) | 1.66R |
| Height | 0.315inch |
| Height - Seated (Max) | 0.315inch |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Length | 0.492inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 1.14A |
| Series | DR |
| Series Resistance | 1.66R |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DR127-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
