Eaton DR127-150 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 5.03A |
| RoHS Compliant | No |
| Series Resistance | 24.7mR |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DR127-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
