Eaton DR73-1R0-V technical specifications.
| Core Material | Ferrite |
| Height | 3.55mm |
| Inductance | 1uH |
| Length | 7.6mm |
| Max DC Current | 7.97A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR73-1R0-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.