General purpose, shielded, surface mount inductor featuring 330µH inductance with a 20% tolerance. This ferrite-core component offers a rated current of 420mA and a saturation current of 440mA. Operating across a temperature range of -40°C to 125°C, it has a DC resistance of 1.59Ω. Dimensions are 7.6mm x 7.6mm x 3.55mm.
Eaton DR73-331-R technical specifications.
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Current | 420mA |
| DC Resistance (DCR) | 1.59R |
| Depth | 7.6mm |
| Height | 3.55mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 420mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Saturation Current | 440mA |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR73-331-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.