Surface mount shielded drum core inductor with 470µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 350mA rated current, and 2.36Ω DC resistance. Operates within a -40°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Eaton DR73-471-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 670mA |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 2.36R |
| Depth | 7.6mm |
| Height | 3.55mm |
| Height - Seated (Max) | 0.139inch |
| Inductance | 470uH |
| Length | 7.6mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 350mA |
| Saturation Current | 370mA |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR73-471-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.