Eaton DR73-4R7 technical specifications.
| Current Rating | 3.09A |
| RoHS Compliant | Yes |
| Series Resistance | 29.7mR |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR73-4R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
