Surface mount fixed inductor featuring a shielded drum core construction. Offers 820µH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 270mA, with a DCR of 3.93 Ohms. Ferrite core material and a wide operating temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton DR73-821-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 270mA |
| DC Resistance (DCR) | 3.93R |
| Height | 3.55mm |
| Height - Seated (Max) | 0.139inch |
| Inductance | 820uH |
| Lead Free | Lead Free |
| Length | 0.299inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Rated Current-Max | 270mA |
| Saturation Current | 280mA |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR73-821-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.