
Surface mount fixed inductor featuring 8.2µH inductance with ±20% tolerance. This shielded ferrite core component offers a maximum DC current rating of 2.66A and a rated current of 2.19A. Operating across a temperature range of -40°C to 125°C, it has a DC resistance of 59.2mΩ. The 3028 case size (7.6mm x 7.6mm x 3.55mm) is suitable for tape and reel packaging.
Eaton DR73-8R2-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 2.19A |
| DC Resistance (DCR) | 59.2mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 7.6mm |
| Max DC Current | 2.66A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.19A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.19A |
| RoHS Compliant | Yes |
| Saturation Current | 2.66A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR73-8R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
