Surface mount shielded power inductor featuring a ferrite core and 10µH inductance with a 20% tolerance. Rated for 2.41A DC current, it offers a low DC resistance of 48.9mΩ and a saturation current of 3.17A. Operating across a temperature range of -40°C to 125°C, this component is supplied on tape and reel.
Eaton DR74-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2A |
| Current Rating | 2.41A |
| DC Current | 2.41A |
| DC Resistance (DCR) | 48.9mR |
| Depth | 7.6mm |
| Height | 4.35mm |
| Height - Seated (Max) | 0.171inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 3.17A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.41A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.41A |
| RoHS Compliant | Yes |
| Saturation Current | 3.17A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Series Resistance | 48.9mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR74-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
