
Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 4.7µH inductance with a 20% tolerance, rated for 3.34A maximum DC current. DC resistance is 25.4mΩ at a test frequency of 100kHz, with a saturation current of 4.37A. Operating temperature range is -40°C to 125°C.
Eaton DR74-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.34A |
| DC Resistance (DCR) | 25.4mR |
| Depth | 7.6mm |
| Height | 4.35mm |
| Height - Seated (Max) | 0.171inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 3.34A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.34A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.34A |
| RoHS Compliant | Yes |
| Saturation Current | 4.37A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Series Resistance | 25.4mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR74-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
