
Surface mount shielded drum core inductor featuring 680µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a rated DC current of 330mA and a saturation current of 380mA, with a DC resistance of 2.58 Ohms. Operating across a temperature range of -40°C to 125°C, it is RoHS compliant and available in tape and reel packaging.
Eaton DR74-681-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 480mA |
| Current Rating | 330mA |
| DC Current | 330mA |
| DC Resistance (DCR) | 2.58R |
| Depth | 7.6mm |
| Height | 4.35mm |
| Height - Seated (Max) | 0.171inch |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 330mA |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Series | DR |
| Series Resistance | 2.58R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR74-681-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.