Eaton DRA-2 technical specifications.
| Current Rating | 16A |
| Fuse Current | 30A |
| Fuse Size | N/A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.48oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
