
Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 2.2µH inductance with a 20% tolerance, tested at 100kHz. Designed for automotive applications with AEC-Q200 qualification, it handles a maximum DC current of 7.64A and a saturation current of 14A. Features a low DC resistance of 7mΩ and operates within a temperature range of -40°C to 165°C.
Eaton DRA124-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 5.47A |
| Current Rating | 7.64A |
| DC Resistance (DCR) | 7mR |
| Depth | 12.5mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 7.64A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.64A |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA124-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.