Surface mount shielded drum core inductor with 10µH inductance and 20% tolerance, operating at 100kHz. Features a ferrite core, 5.57A current rating, and 0.017 Ohm DC resistance. Designed for automotive applications with AEC-Q200 qualification, operating temperature range of -40°C to 165°C, and 7.22A saturation current. Packaged in tape and reel for efficient assembly.
Eaton DRA125-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 12.89A |
| Current Rating | 5.57A |
| DC Resistance (DCR) | 17mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 5.57A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.57A |
| RoHS Compliant | Yes |
| Saturation Current | 7.22A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA125-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.