Surface mount general purpose inductor featuring 330µH inductance with a 20% tolerance. This shielded ferrite core component operates within a -40°C to 165°C temperature range and supports a maximum DC current of 998mA. It is AEC-Q200 rated and designed for tape and reel packaging.
Eaton DRA125-331-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 673mA |
| Current Rating | 998mA |
| DC Resistance (DCR) | 543mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 998mA |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 998mA |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 998mA |
| Saturation Current | 1.194A |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA125-331-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.