Surface mount shielded drum core inductor with 6.8µH inductance and 20% tolerance, operating at 100kHz. Features a 6.81A RMS current rating, 8.74A saturation current, and 12mΩ DC resistance. Constructed with a ferrite core and rated for automotive applications (AEC-Q200), it operates from -40°C to 165°C. Packaged in tape and reel, this component offers robust performance for demanding electronic designs.
Eaton DRA125-6R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.81A |
| DC Resistance (DCR) | 12mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 8.74A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.81A |
| RoHS Compliant | Yes |
| Saturation Current | 8.74A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA125-6R8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.