Surface mount shielded drum core inductor offering 470nH inductance with a 20% tolerance at 100kHz. Features a maximum DC current rating of 18.47A and a low DC resistance of 1.6mR. Designed for automotive applications with AEC-Q200 qualification and a wide operating temperature range of -40°C to 165°C. Packaged in tape and reel for automated assembly.
Eaton DRA125-R47-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 18.47A |
| DC Resistance (DCR) | 1.6mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 18.47A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 33.2A |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA125-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
