
Surface mount fixed inductor featuring a shielded drum core construction. Offers 1mH inductance with a 20% tolerance, tested at 100kHz. Rated for 598mA maximum DC current and 1.1A saturation current, with a DC resistance of 1.75 Ohms. Operates across a temperature range of -40°C to 165°C and meets AEC-Q200 automotive standards. Packaged in tape and reel for automated assembly.
Eaton DRA127-102-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 598mA |
| DC Resistance (DCR) | 1.75R |
| Depth | 12.5mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 598mA |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA127-102-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
