
Surface mount shielded drum core inductor offering 150µH inductance with a 20% tolerance, tested at 100kHz. Features a ferrite core, 1.52A rated current, and a maximum DC current of 1.524A. Operating temperature range spans -40°C to 165°C, with a DC resistance of 269mΩ. This AEC-Q200 qualified component is supplied in tape and reel packaging.
Eaton DRA127-151-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 6.33A |
| Current Rating | 1.524A |
| DC Resistance (DCR) | 269mR |
| Depth | 12.5mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 1.524A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.524A |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.524A |
| RoHS Compliant | Yes |
| Saturation Current | 2.83A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.208oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA127-151-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.