
Surface mount shielded drum core inductor with 1.5µH inductance and 20% tolerance, designed for automotive applications. Features a 15.32A current rating, 2.7mΩ DC resistance, and a saturation current of 31.1A. Operates across a wide temperature range of -40°C to 165°C, with a test frequency of 100kHz. Packaged in tape and reel for efficient assembly.
Eaton DRA127-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 15.32A |
| DC Resistance (DCR) | 2.7mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 15.32A |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 15.32A |
| RoHS Compliant | Yes |
| Saturation Current | 31.1A |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA127-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.