
Surface mount shielded drum core inductor with 470µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 827mA current rating, 910mΩ DCR, and 1.62A saturation current. Operates from -40°C to 165°C and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Eaton DRA127-471-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 827mA |
| DC Resistance (DCR) | 910mR |
| Depth | 12.5mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 827mA |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 827mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.62A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA127-471-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.