
Surface mount shielded drum core inductor with 22µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 1.42A current rating, and 0.141 Ohm DCR. Operates from -40°C to 165°C and meets AEC-Q200 standards. Dimensions: 7.6mm length, 7.6mm depth, 3.55mm height.
Eaton DRA73-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.02A |
| Current Rating | 1.42A |
| DC Current | 1.42A |
| DC Resistance (DCR) | 141mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Height - Seated (Max) | 0.139inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 4.6mm |
| Length | 7.6mm |
| Max DC Current | 1.64A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1350 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.42A |
| RoHS Compliant | Yes |
| Saturation Current | 1.64A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA73-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
