
Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 68µH inductance with a 20% tolerance, tested at 100kHz. Rated for 845mA RMS current and 937mA saturation current, with a DC resistance of 397mΩ. Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to 165°C.
Eaton DRA73-680-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 8.42A |
| Current Rating | 845mA |
| DC Resistance (DCR) | 397mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Height - Seated (Max) | 0.139inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 7.6mm |
| Max DC Current | 937mA |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 845mA |
| RoHS Compliant | Yes |
| Saturation Current | 937mA |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA73-680-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.